Microcontrollers - MCUs
MK28FN2M0VMI15
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 169-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
NRND
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K28
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
1MB
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
120
No. of Timers
7
Number of ADCs
1
ADC Resolution (bit)
16
Number of DACs
3
DAC Resolution (bit)
6/6/12
USART
0
UART
5
USB
2
SPI
4
I2C
4
I2S
2
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
9
Package Length
9
PCB changed
169
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
169