Arrow Electronic Components Online
MK281B500W|STANDEXM|simage
MK281B500W|STANDEXM|limage
Proximity Sensors

MK28-1B-500W

Proximity Reed Sensor

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    19.05
  • Package Width
    6.35
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources