Microcontrollers - MCUs
MK26FN2M0VMI18
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin MAP-BGA Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
K26
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Frequency (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USB
Number of I/Os
116
No. of Timers
11
Number of ADCs
2
ADC Channels
5/6
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
0
UART
6
USB
4
SPI
3
I2C
4
I2S
1
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03(Max)
Package Width
9
Package Length
9
PCB changed
169
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
169
Order Quantity

