Microcontrollers - MCUs
MK24FN1M0VDC12R
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 121-Pin MAP-BGA T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
K24
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USB
Number of I/Os
83
No. of Timers
10
PWM
2
Number of ADCs
2
ADC Channels
37
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
0
UART
6
USB
1
SPI
3
I2C
3
I2S
1
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
8
Package Length
8
PCB changed
121
Supplier Package
MAP-BGA
Pin Count
121
Lead Shape
Ball

