Switch Reed
MK23-87-B-2
Switch Reed N.O. 0.4A 200VAC 200VDC 10VA 0.6ms 150mOhm
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.4
Maximum Carry Current (A)
0.5
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
10 to 15
Dielectric Strength
230VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.05
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
150
Mounting
Surface Mount
Termination Style
Gull Wing
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Glass Length (mm)
10
Product Diameter (mm)
2
Product Length (mm)
15.6

