Microcontrollers - MCUs
MK21FX512VMD12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K21
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USB
Number of I/Os
100
No. of Timers
5
PWM
1
Number of ADCs
2
ADC Channels
42/42
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
4
USB
1
SPI
3
I2C
3
I2S
1
CAN
1
Ethernet
0
Watchdog
2
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
13
Package Length
13
PCB changed
144
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
144
Lead Shape
Ball

