Microcontrollers - MCUs
MK21DN512AVMC5R
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin LFBGA T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Yes
Family Name
K21
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART
Number of I/Os
64
No. of Timers
7
PWM
1
Number of ADCs
1
ADC Channels
20
ADC Resolution (bit)
16
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
4
USB
0
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5|1.8|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.18(Max)
Package Width
8
Package Length
8
PCB changed
121
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
121

