Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.5
Maximum Carry Current (A)
0.5
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
15 to 20
Dielectric Strength
210VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.05
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
200
Mounting
Surface Mount
Termination Style
Gull Wing
Housing Material
Mineral/Epoxy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tape and Reel
Product Length (mm)
12.3

