Arrow Electronic Components Online
MK16B2|STANDEXM|simage
MK16B2|STANDEXM|limage
Switch Reed

MK16-B-2

Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.6ms 200mOhm

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Form
    Form A
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.5
  • Maximum Carry Current (A)
    0.5
  • Maximum Power Rating (VA)
    10
  • Device Sensitivity Range (AT)
    10 to 15
  • Dielectric Strength
    230VDC
  • Maximum Operation Time (ms)
    0.6
  • Maximum Release Time (ms)
    0.1
  • Minimum Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    200
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.3
Order Quantity

Documentation and Resources

Datasheets
Design resources