Proximity Sensors
MK11/M8-1C90C-500W
Proximity Sensor Reed NO/NC 2cm 175VDC 3-Pin Bulk
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO/NC
Sensing Distance (mm)
20
Sensing Distance Range (mm)
15 to 50
DC Supply Voltage (V)
175(Max)
Maximum Operating Supply Voltage (V)
175
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Body Material
Crastin
Body Style
Barrel
Terminal Type
Cable
Packaging
Bulk
Mounting
Panel
Package Length
38
PCB changed
3
Pin Count
3

