Proximity Sensors
MK11/M8-1A66B-500W
Proximity Sensor Reed NO 1.5cm 180VDC 2-Pin Bulk
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
15
Sensing Distance Range (mm)
15 to 50
DC Supply Voltage (V)
180(Max)
Maximum Operating Supply Voltage (V)
180
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Body Material
Crastin
Body Style
Barrel
Terminal Type
Cable
Packaging
Bulk
Mounting
Panel
Package Height
15
Package Width
13
Package Length
38
PCB changed
2
Pin Count
2
Order Quantity

