Arrow Electronic Components Online
MK11B81A66B500W|STANDEXM|simage
MK11B81A66B500W|STANDEXM|limage
Proximity Sensors

MK11/B8-1A66B-500W

Proximity Reed Sensor

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Bulk
  • Package Height
    13 mm
  • Package Width
    15 mm
  • Package Length
    38 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources