You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.4
Maximum Carry Current (A)
0.5
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
10 to 15
Dielectric Strength
230VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.05
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
150
Mounting
Through Hole
Termination Style
PC Pins
Seal Type
Epoxy Resin
Housing Material
Glass Fibre/Polybutylene Terephthalate
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Length (mm)
17.24
Family/Series
MK06
ALIAS
2206060001
ROHS Version
2011/65/EU, 2015/863
Order Quantity

