Arrow Electronic Components Online
MK0550G|FISCHERE|simage
MK0550G|FISCHERE|limage
Connector Headers and PCB Receptacles

MK 05 50 G

Conn Unshrouded Header HDR 50 POS Solder ST Top Entry Thru-Hole

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    60VDC
  • Insulation Resistance (MOhm)
    1000000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    8.1
  • Tail Length (mm)
    4
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources