Arrow Electronic Components Online
MK051A66B500W|STANDEXM|simage
MK051A66B500W|STANDEXM|limage
Proximity Sensors

MK05-1A66B-500W

Proximity Reed Sensor

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    5.9
  • Package Width
    19.4
  • Package Length
    23
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources