Arrow Electronic Components Online
MK041A66B500W|STANDEXM|simage
MK041A66B500W|STANDEXM|limage
Proximity Sensors

MK04-1A66B-500W

Proximity Sensor Reed NO 1.5cm 200VDC 2-Pin Bulk

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Reed
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    15
  • Sensing Distance Range (mm)
    15 to 50
  • DC Supply Voltage (V)
    200(Max)
  • Maximum Operating Supply Voltage (V)
    200
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Body Style
    Rectangular
  • Terminal Type
    Cable
  • Packaging
    Bulk
  • Mounting
    Screw
  • Package Height
    5.9
  • Package Width
    13.9
  • Package Length
    23
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources