Arrow Electronic Components Online
MJW1302AG|ONSEMI|limage
MJW1302AG|ONSEMI|simage
GP BJT

MJW1302AG

Trans GP BJT PNP 230V 15A 200000mW 3-Pin(3+Tab) TO-247 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    230
  • Maximum Collector-Emitter Voltage (V)
    230
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@1A@10A
  • Maximum DC Collector Current (A)
    15
  • Maximum Collector Cut-Off Current (nA)
    50000
  • Minimum DC Current Gain
    50@5A@5V|50@7A@5V|45@8A@5V|12@15A@5V|50@100mA@5V|50@1A@5V|50@3A@5V
  • Maximum Power Dissipation (mW)
    200000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.08(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources