Arrow Electronic Components Online
MJS125R|BEL_FUSE|limage
MJS125R|BEL_FUSE|simage
Fuses

MJS 125-R

Fuse Cartridge 0.125A 250V Axial 5 X 15mm Glass CE/CSA/cULus

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Adapter|Battery Charger|Monitor|Power Supply
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    0.125
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.24
  • Typical Melting I2t (A²S)
    0.14
  • Typical Cold Resistance (Ohm)
    7.8
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    15
  • Product Diameter (mm)
    5.5
  • Fuse Material
    Glass
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources