Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
3PDT
Contact Form
3 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
100
Coil Resistance (Ohm)
120
Maximum Pick-Up Voltage
9VDC
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Operate Time (ms)
15
Release Time (ms)
6
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Socket
Termination Style
Plug-In
Number of Terminals
11
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
70
Product Weight (g)
54
Product Length (mm)
38.73
Product Depth (mm)
35.56
Product Height (mm)
48.38
Order Quantity

