Arrow Electronic Components Online
MJL4281AG|ONSEMI|simage
MJL4281AG|ONSEMI|limage
GP BJT

MJL4281AG

Trans GP BJT NPN 350V 15A 230000mW 3-Pin(3+Tab) TO-264 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    MJL4281AG
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    350
  • Maximum Collector-Emitter Voltage (V)
    350
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -65 to 150
  • Maximum Base Current (A)
    1.5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.4@0.8A@8A
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.8A@8A
  • Maximum DC Collector Current (A)
    15
  • Maximum Collector Cut-Off Current (nA)
    50000
  • Minimum DC Current Gain
    10@15A@5V|50@8A@5V|80@5A@5V|80@3A@5V|80@1A@5V|80@100mA@5V
  • Maximum Power Dissipation (mW)
    230000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    26
  • Package Width
    5
  • Package Length
    20
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-264
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources