Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
100
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
7
Maximum Base-Emitter Saturation Voltage (V)
1.5@150mA@1.5A|2@600mA@3A
Maximum Collector-Emitter Saturation Voltage (V)
0.3@50mA@500mA|0.9@150mA@1.5A|1.7@600mA@3A
Maximum DC Collector Current (A)
3
Minimum DC Current Gain
50@100mA@1V|30@500mA@1V|12@1.5A@1V
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
11.2(Max)
Package Width
3.45(Max)
Package Length
8.3(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-126
Pin Count
3
Lead Shape
Through Hole
Order Quantity

