Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
350
Maximum Collector-Emitter Voltage (V)
250
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 150
Maximum Base Current (A)
0.6
Maximum Collector-Emitter Saturation Voltage (V)
1@0.2A@1A
Maximum DC Collector Current (A)
1
Minimum DC Current Gain
30@300mA@10V|10@1A@10V
Maximum Power Dissipation (mW)
1560
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

