Arrow Electronic Components Online
MJD42C1G|ONSEMI|simage
MJD42C1G|ONSEMI|limage
GP BJT

MJD42C1G

Trans GP BJT PNP 100V 6A 1750mW 3-Pin(3+Tab) IPAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    1.5@600mA@6A
  • Maximum DC Collector Current (A)
    6
  • Minimum DC Current Gain
    30@0.3A@4V|15@3A@4V
  • Maximum Power Dissipation (mW)
    1750
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.35(Max)
  • Package Width
    2.38(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    IPAK
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources