Arrow Electronic Components Online
MJD127T4G|ONSEMI|simage
MJD127T4G|ONSEMI|limage
Top Searched
Darlington BJT

MJD127T4G

Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.21.00.75
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum DC Current Gain
    12000@4A@4V
  • Maximum Collector-Emitter Voltage (V)
    100
  • Typical Transition Frequency (MHz)
    4(Min)
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    4.5@80mA@8A
  • Maximum Continuous DC Collector Current (A)
    8
  • Maximum Collector Cut-Off Current (uA)
    10
  • Maximum Base Current (A)
    0.12
  • Operating Junction Temperature (°C)
    -65 to 150
  • Typical Current Gain Bandwidth (MHz)
    4(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@16mA@4A|4@80mA@8A
  • Minimum DC Current Gain
    1000@4A@4V|100@8A@4V
  • Maximum Power Dissipation (mW)
    1750
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Minimum DC Current Gain Range
    <500|500 to 3600
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources