Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum DC Current Gain
12000@4A@4V
Maximum Collector-Emitter Voltage (V)
100
Typical Transition Frequency (MHz)
4(Min)
Maximum Collector-Base Voltage (V)
100
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
4.5@80mA@8A
Maximum Continuous DC Collector Current (A)
8
Maximum Collector Cut-Off Current (uA)
10
Maximum Base Current (A)
0.12
Operating Junction Temperature (°C)
-65 to 150
Typical Current Gain Bandwidth (MHz)
4(Min)
Maximum Collector-Emitter Saturation Voltage (V)
2@16mA@4A|4@80mA@8A
Minimum DC Current Gain
1000@4A@4V|100@8A@4V
Maximum Power Dissipation (mW)
1750
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Minimum DC Current Gain Range
<500|500 to 3600
Mounting
Surface Mount
Package Height
2.28
Package Width
6.1
Package Length
6.54
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

