Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
PNP
Configuration
Single
Number of Elements per Chip
1
Maximum DC Current Gain
12000@2A@3V
Maximum Collector-Emitter Voltage (V)
100
Maximum Collector-Base Voltage (V)
100
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
4@40mA@4A
Maximum Continuous DC Collector Current (A)
2
Maximum Collector Cut-Off Current (uA)
20
Maximum Base Current (A)
0.05
Operating Junction Temperature (°C)
-65 to 150
Typical Current Gain Bandwidth (MHz)
25(Min)
Maximum Collector-Emitter Saturation Voltage (V)
2@8mA@2A|3@40mA@4A
Minimum DC Current Gain
500@0.5A@3V|1000@2A@3V|200@4A@3V
Maximum Power Dissipation (mW)
1750
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Minimum DC Current Gain Range
<500|500 to 3600
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

