Arrow Electronic Components Online
MJD112G|ONSEMI|simage
MJD112G|ONSEMI|limage
Darlington BJT

MJD112G

Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum DC Current Gain
    12000@2A@3V
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    4@40mA@4A
  • Maximum Continuous DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (uA)
    20
  • Maximum Base Current (A)
    0.05
  • Operating Junction Temperature (°C)
    -65 to 150
  • Typical Current Gain Bandwidth (MHz)
    25(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@8mA@2A|3@40mA@4A
  • Minimum DC Current Gain
    500@0.5A@3V|1000@2A@3V|200@4A@3V
  • Maximum Power Dissipation (mW)
    1750
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Minimum DC Current Gain Range
    <500|500 to 3600
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources