Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
100
Maximum Collector-Emitter Voltage (V)
90
Maximum Base-Emitter Voltage (V)
4
Maximum Base-Emitter Saturation Voltage (V)
1.3@0.75A@7.5A
Maximum Collector-Emitter Saturation Voltage (V)
0.8@0.75A@7.5A
Maximum DC Collector Current (A)
30
Maximum Collector Cut-Off Current (nA)
1000
Minimum DC Current Gain
25@7.5A@2V
Maximum Power Dissipation (mW)
200000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Tray
Mounting
Through Hole
Package Height
8.51(Max)
Package Width
26.67(Max)
Package Length
39.37
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3
Pin Count
3
Lead Shape
Through Hole

