Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
400
Maximum Collector-Emitter Voltage (V)
250
Maximum Base-Emitter Voltage (V)
5
Maximum Collector-Emitter Saturation Voltage (V)
1.4@0.8A@8A, 4@3.2A@16A
Maximum DC Collector Current (A)
16
Minimum DC Current Gain
8@16A@5V, 25@8A@5V
Maximum Power Dissipation (mW)
250000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Tray
Mounting
Through Hole
Package Height
8.51(Max)
Package Width
26.67(Max)
Package Length
39.37
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3
Pin Count
3
Lead Shape
Through Hole
Family/Series
MJ21195G
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
Order Quantity

