Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MJ14002G
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
2@2.5A@25A|3@5A@50A|4@12A@60A
Maximum Collector-Emitter Saturation Voltage (V)
1@2.5A@25A|2.5@5A@50A|3@12A@60A
Maximum DC Collector Current (A)
60
Maximum Collector Cut-Off Current (nA)
1000000
Minimum DC Current Gain
30@25A@3V|15@50A@3V|5@60A@3V
Maximum Power Dissipation (mW)
300000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Tray
Mounting
Through Hole
Package Height
8.51(Max)
Package Width
26.67(Max)
Package Length
38.86
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-204
Pin Count
3

