Arrow Electronic Components Online
MIPAM1XX050PAAAX|HONEYWEL|simage
MIPAM1XX050PAAAX|HONEYWEL|originalImage
Industrial Pressure Sensors

MIPAM1XX050PAAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 50psi Absolute 3-Pin

Honeywell
Datasheets 

MIP Series: Heavy Duty, Media-Isolated Pressure Transducers

1 bar to 60 bar | 15 psi to 870 psi

The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media including aggressive fluids and water. The MIP Series provides a
cost-competitive solution for wide-ranging potential applications in tough environments.

The addition of Current Output 4-20mA version is that it can be used at greater distances with less sensitivity to electrical noise, its more robust and has better resistance to voltage spikes so less chance of electrical interference, making this good for applications that have long runs of wires.


Value to Customers

  • •  Total Error Band (TEB) ±0.75 %FSS (Full Scale Span) from -40°C to125°C: Provides true measurement performance over the compensated temperature range; small error promotes system uptime and efficiency.
  • •  EMC performance: Operates reliably in the presence of electromagnetic fields, such as wireless signals, RF communication, and electrical devices.
  • •  Hermetically welded design supports almost any media without the use of an internal seal. The sensors are designed tobe used in harsh environments that see aggressive media.


Product Highlights

  • •  Diagnostics: Beneficial in applications where the sensor functionality and the need to know internal or external failure modes is critical.
  • •  Great customer value: Multiple configuration possibilities provide flexibility of use in the application with no up front NRE or tooling charges.
  • •  Durable: Provides the tough environmental capabilities needed, including long-term stability, insulation resistance and dielectric strength, external freeze-thaw resistance and EMC performance.


Applications



Industrial

  • •  HVAC: refrigeration
  • •  HVAC: boilers
  • •  Pumps oil/water/gases
  • •  Air compressors
  • •  Tank level monitoring
  • •  Process pipework control

Transportation

  • •  Agricultural equipment
  • •  Construction equipment
  • •  Marine equipment
  • •  Hydraulic systems
  • •  Fuel pumps
  • •  Exhaust gas

Other

  • •  Medical equipment
  • •  Domestic boilers
  • •  Instrumentation
  •  
  •  
  •  


More Application Photos



Features and Benefits

  • •  Pressure range: 0-60bar (absolute & sealed gage)
  • •  High accuracy: ±0.75% TEB FSS
  • •  Compensated temp range: -40°C to 125°C
  • •  High Long-term stability and reliability
  • •  Extensive media compatibility (no internal o-ring)
  • •  High burst and over pressure protection
  • •  Radiometric, regulated & current output
  • •  Drinking water approval: NSF/ANSI/CAN 61
  • •  CE, RoHS, REACH compliant


Related Searches



Related Products



Featured Articles & Videos

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 50psi
  • Maximum Overload Pressure
    348psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.15
  • Response Time (ms)
    1
  • Output Voltage Range (V)
    0.5 to 4.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    7.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    M12x1.5
  • Electrical Termination
    Metri-Pack
  • Media
    Gas|Liquid|Air
  • IP Rating
    IP67
  • Mounting
    Stud
  • Package Height
    48.5
  • Package Width
    22
  • Package Length
    25.39
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources