AC to DC Power Supplies
MINT1150A1206K01
AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/12.5(Forced Air)A 150W Medical
SL Power / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
8.33(Convection)|12.5(Forced Air)
Output Power (W)
150
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
115|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Load Regulation
3%
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Efficiency (%)
89(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1.2%
Medical
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
183
Mounting
Screw
Package Height
33.02(Max)
Package Width
50.8
Package Length
101.6

