Arrow Electronic Components Online
MINIBENDL10|HUBER_SU|simage
MINIBENDL10|HUBER_SU|limage
Cable Assembly Coaxial

MINIBEND L-10

Cable Assembly Coaxial 0.254m SMA to SMA PL-PL

HUBER+SUHNER
Datasheets 

The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.

  • •  Applicable in frequencies up to 65 GHz
  • •  100% tested preassembled coaxial cable assembly
  • •  Patented solder-less cable junction

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Conductor Material
    Copper
  • Cable Length (m)
    0.254
  • Conductor Diameter (mm)
    2.7
  • Minimum Bend Radius (mm)
    5.08
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    50
  • Velocity of Propagation (%)
    76
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Connector Orientation
    Straight to Straight
  • Shield Material
    Stainless Steel
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources