Arrow Electronic Components Online
MINIBENDKR6|HUBER_SU|simage
MINIBENDKR6|HUBER_SU|limage
Cable Assembly Coaxial

MINIBEND KR-6

Cable Assembly Coaxial 0.152m SMK to SMK PL-PL

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMK
  • Connector Type B
    SMK
  • Conductor Material
    Copper
  • Cable Length (m)
    0.152
  • Maximum Outer Diameter (mm)
    1.85
  • Conductor Diameter (mm)
    2
  • Minimum Bend Radius (mm)
    5.1
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    40
  • Velocity of Propagation (%)
    70.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Connector Orientation
    Straight to Straight
  • Shield Material
    Stainless Steel
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper
  • Shield Type
    Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources