Cable Assembly Coaxial
MINIBEND KR-10
Cable Assembly, 2.9mm Plug to 2.9mm Plug, Ruggedized
HUBER+SUHNERThe MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
SK
Connector Type B
SK
Cable Length (m)
0.254
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Beryllium Copper
Order Quantity

