Arrow Electronic Components Online
MINIBEND7|HUBER_SU|simage
MINIBEND7|HUBER_SU|originalImage
Cable Assembly Coaxial

MINIBEND-7

Cable Assembly Coaxial 0.177m SMA to SMA PL-PL

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.177
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources