The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.076
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Beryllium Copper

