Arrow Electronic Components Online
MINIBEND16HT|HUBER_SU|originalImage
MINIBEND16HT|HUBER_SU|simage
Cable Assembly Coaxial

MINIBEND-16HT

Cable Assembly Coaxial 0.406m SMA to SMA M-M

HUBER+SUHNER

The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.

  • •  Applicable in frequencies up to 65 GHz
  • •  100% tested preassembled coaxial cable assembly
  • •  Patented solder-less cable junction

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.406
  • Maximum Outer Diameter (mm)
    2.54
  • Minimum Bend Radius (mm)
    5.1
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    24
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources