The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
SMA
Connector Type B
SMA
Conductor Material
Silver Plated Copper
Cable Length (m)
0.355
Maximum Outer Diameter (mm)
2.54
Minimum Bend Radius (mm)
5.08
Impedance (Ohm)
50
Maximum Frequency (GHz)
24
Velocity of Propagation (%)
70.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight
14.9g/m
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Straight to Straight
Shield Material
Stainless Steel
Contact Plating
Gold
Contact Material
Beryllium Copper
Shield Type
Braid

