You may be eligible for better pricing on this part. Login in to check
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
Product Technical Specifications
RoHS EU
Supplier Unconfirmed
ECCN (USA)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Kabelart
Coaxial
Geschlecht
PL-PL
Steckverbinderart A
SMA
Steckverbindertyp B
SMA
Kabellänge (m)
0.279
Mindestbetriebstemperatur (°C)
-55
Max. Betriebstemperatur (°C)
125
Steckverbinderausrichtung
Straight to Straight
Order Quantity

