PTC Resettable Fuses
MINIASMDC075F/24-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 0.8W 0.3s 0.09Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.75
Trip Current (A)
1.5
Minimum Initial Resistance (Ohm)
0.09
Maximum Initial Resistance (Ohm)
0.29
Maximum Post Trip Resistance (Ohm)
0.29
Typical Power Dissipation (W)
0.8
Maximum Trip Time (s)
0.3@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
4.83 X 3.41 X 1.46
Product Length (mm)
4.83(Max)
Product Depth (mm)
3.41(Max)
Product Height (mm)
1.46(Max)
Package/Case
1812
Mounting
Surface Mount

