Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.304
Maximum Outer Diameter (mm)
3.58
Minimum Bend Radius (mm)
8.4
Impedance (Ohm)
50
Maximum Frequency (GHz)
26.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Connector Orientation
Straight to Straight

