Arrow Electronic Components Online
MINI14111HT|HUBER_SU|simage
MINI14111HT|HUBER_SU|limage
Cable Assembly Coaxial

MINI141-11HT

Sma Plug To Sam Plug Cable

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources