Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.279
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Connector Orientation
Straight to Straight

