Arrow Electronic Components Online
MINI14110|HUBER_SU|simage
MINI14110|HUBER_SU|originalImage
Cable Assembly Coaxial

MINI141-10

Minibend Flexible Coaxial Cable Assembly

HUBER+SUHNER
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.254
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper
Order Quantity

Documentation and Resources

Datasheets
Design resources