Arrow Electronic Components Online
MIN02002DC330JF|CORNELL|simage
MIN02002DC330JF|CORNELL|limage
Capacitor Mica

MIN02-002DC330J-F

Cap Mica 33pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    33pF
  • Tolerance
    5%
  • Voltage
    300VDC
  • Termination Style
    Gull Wing
  • Size (mm)
    7.92 X 10.16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Bulk
  • Product Length (mm)
    7.92
  • Product Depth (mm)
    5.26
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources