Capacitor Mica
MIN02-002CC150J-F
Cap Mica 15pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
Automotive
No
PPAP
No
Capacitance Value
15pF
Tolerance
5%
Voltage
300VDC
Termination Style
Gull Wing
Size (mm)
7.92 X 10.16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Bulk
Product Length (mm)
7.92
Product Depth (mm)
5.26
Mounting
Surface Mount
Order Quantity

