Arrow Electronic Components Online
MIMXRT633SFVKB|NXP|simage
MIMXRT633SFVKB|NXP|limage
Application Processors and SOCs

MIMXRT633SFVKB

SOC i.MX ARM Cortex M33 176-Pin VFBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • HTS
    8542.31.00.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    i.MX
  • Device Core
    ARM Cortex M33
  • Maximum Clock Frequency (MHz)
    300
  • Program Memory Type
    ROM
  • Data Bus Width (bit)
    32
  • Program Memory Size
    128KB
  • RAM Size
    3MB
  • Type
    Applications Processor
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2C/SPI/UART/USB
  • SPI
    3
  • I2C
    1
  • I2S
    0
  • UART
    1
  • Data Cache Size
    64KB
  • USB
    1
  • Instruction Cache Size
    32KB
  • USART
    0
  • CAN
    0
  • Ethernet
    0
  • Core Architecture
    ARM
  • Maximum Expanded Memory Size
    4GB
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    176
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    176
  • Family/Series
    MIMXRT633
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    260

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources