Microcontrollers - MCUs
MIMXRT595SFFOC
MCU 32-bit ARM Cortex M33 RISC 1.8V/2.5V/3.3V 249-Pin FOWLP Tray
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
RT500
Instruction Set Architecture
RISC
Device Core
ARM Cortex M33
Core Architecture
ARM
Maximum CPU Frequency (MHz)
200
Maximum Clock Frequency (MHz)
200
Data Bus Width (bit)
32
RAM Size
5MB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
136
No. of Timers
7
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
12
USART
0
UART
2
USB
1
SPI
2
I2C
1
I2S
11
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5, 3.3, 1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
1860
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
7
Package Length
7
PCB changed
249
Supplier Package
FOWLP
Pin Count
249
Family/Series
MIMXRT595
ALIAS
935416245557
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

