Application Processors and SOCs
MIMXRT1166CVM5A
SOC i.MX ARM Cortex M4/ARM Cortex M7 289-Pin LFBGA
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.70
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX
Device Core
ARM Cortex M4|ARM Cortex M7
Maximum Clock Frequency (MHz)
500/240
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
256KB
RAM Size
1MB
Type
Applications Processor
Processing Unit
Microcontroller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
SPI
6
I2C
6
I2S
0
UART
12
Data Cache Size
32KB
USB
2
Instruction Cache Size
32KB
USART
0
CAN
3
PCI
0
Ethernet
2
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps
Mounting
Surface Mount
Package Height
1.18(Max)
Package Width
14
Package Length
14
PCB changed
289
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
289
Order Quantity

